| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-460-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-460-204 |
307-072-460-204
| Heilind Number: | EDA307-072-460-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-460-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two-row configuration accommodates a total of 72 positions, ensuring ample connectivity for your circuitry. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game and experience seamless performance like never before.

