| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-460-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-460-212 |
307-072-460-212
| Heilind Number: | EDA307-072-460-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-460-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in demanding electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and secure connections. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration on your circuit board. With a total of 72 positions, it provides ample room for multiple connections. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees optimal functionality even in harsh environments. Upgrade your PCB assembly with this essential component for seamless and efficient data transmission.

