| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-500-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-500-212 |
307-072-500-212
| Heilind Number: | EDA307-072-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-500-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 5A, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with 72 positions offers ample connectivity options. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on the board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in demanding environments. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in your electronic assembly projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

