| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-520-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-520-203 |
307-072-520-203
| Heilind Number: | EDA307-072-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-520-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a rugged construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a pitch of .156 inches and two rows of 72 positions, it ensures seamless connectivity on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its durability and efficiency for your next project.

