| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-520-207 |
307-072-520-207
| Heilind Number: | EDA307-072-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-520-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of copper alloy contacts, each delivering a reliable 5A of current, this connector ensures secure and efficient data transfer. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates up to 72 positions for seamless board-to-board connections. Engineered for versatility, its straight mount orientation allows for easy integration into your device. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.

