| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-542-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-542-201 |
307-072-542-201
| Heilind Number: | EDA307-072-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-542-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and 72 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation facilitates easy installation on your board. Rated for an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in harsh environmental conditions. Upgrade your PCB design with this essential component for seamless and dependable connectivity.

