| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-555-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-555-204 |
307-072-555-204
| Heilind Number: | EDA307-072-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-555-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component ensures seamless power transmission in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers not just reliability but also a visually appealing touch. With a current rating of 5 A, it guarantees efficient performance even in high-power applications. The 2-row design with 72 positions allows for versatile connection possibilities, while the Copper Alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects.

