| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-556-203 |
307-072-556-203
| Heilind Number: | EDA307-072-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-556-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless board-to-board integration. Constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures high performance but also meets stringent industry standards for safety. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers reliable power transmission at an amperage of 5A. Featuring 72 positions and a compact straight mount orientation, it maximizes space efficiency without compromising on functionality. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications across industries. Elevate your PCB assembly process with this essential component, a testament to quality and innovation in connectivity solutions.

