| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-558-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-558-268 |
307-072-558-268
| Heilind Number: | EDA307-072-558-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-558-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your devices with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various operating environments. With two rows of Copper Alloy contacts, it offers secure and efficient power transmission, with a current rating of 5 A. The .156 inch pitch and .2 inch row spacing accommodate precise PCB layout, while the 72 positions allow for extensive connectivity options. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Upgrade your PCB connections with this high-quality component, essential for any electronics project.

