| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-558-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-558-278 |
307-072-558-278
| Heilind Number: | EDA307-072-558-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-558-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Discover seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and a total of 72 positions, it guarantees secure and efficient data transmission. The right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Trust in this connector for robust and dependable connectivity solutions.

