| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-559-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-559-203 |
307-072-559-203
| Heilind Number: | EDA307-072-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-559-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, this connector boasts robust construction for reliable performance. With a double row configuration and a total of 72 positions, it provides ample connectivity options for your application. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, it supports a 5A amperage and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this Right Angle mount connector is the perfect choice to streamline your PCB connections. Trust in its high-quality design to deliver uninterrupted signal transmission in any environment. Elevate your circuit board design with this essential component.

