| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-560-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-560-201 |
307-072-560-201
| Heilind Number: | EDA307-072-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-560-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a dual-row design and 72 positions, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Trust in its 5 A amperage rating and straight mount orientation for secure and efficient PCB connections. Upgrade your setup with this essential component.

