| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-560-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-560-202 |
307-072-560-202
| Heilind Number: | EDA307-072-560-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-560-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With two rows of copper alloy contacts, it offers a total of 72 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Whether for industrial machinery or consumer electronics, this connector is the perfect choice for secure board-to-board connections. Trust in its 5A amperage rating and straight mount orientation for consistent and dependable performance. Welcome to the future of connectivity.

