| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-560-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-560-204 |
307-072-560-204
| Heilind Number: | EDA307-072-560-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-560-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a green color finish, it adds a sleek touch to your PCB assembly. Offering 72 positions in a 2-row configuration, it allows for efficient signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your circuit board. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB design with this essential component.

