| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-560-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-560-207 |
307-072-560-207
| Heilind Number: | EDA307-072-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-560-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed with precision in mind, this connector features 72 positions across two rows, ensuring optimal functionality for your electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining a compact form factor. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections. Elevate your design with this essential component, perfect for a wide range of applications in the electronics industry.

