| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-420-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-420-201 |
307-074-420-201
| Heilind Number: | EDA307-074-420-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-420-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration. This green connector, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various applications. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. With a total of 74 positions, it provides ample connectivity options for your circuitry. The straight mount orientation facilitates easy installation onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent functionality even in harsh environments. Upgrade your setup with this essential component for optimal performance and longevity.

