| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-420-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-420-212 |
307-074-420-212
| Heilind Number: | EDA307-074-420-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-420-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a dual-row layout and a total of 74 positions, it offers ample space for secure and efficient connections. The contacts are crafted from high-quality Copper Alloy, ensuring reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial and commercial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for precise alignment. Trust in this essential component for optimal performance in your electronic assemblies.

