| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-420-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-420-268 |
307-074-420-268
| Heilind Number: | EDA307-074-420-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-420-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating conditions. With a contact material of high-quality Copper Alloy, it guarantees efficient signal transmission. Its dual-row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates up to 74 positions, offering ample connectivity options. The connector's straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your PCB connections with this essential component, a vital inclusion for any electronics project.

