| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-422-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-422-201 |
307-074-422-201
| Heilind Number: | EDA307-074-422-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-422-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek and durable design in a vibrant green hue, this connector ensures reliable power delivery with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. With two rows of copper alloy contacts, a pitch of .156 inches, and a total of 74 positions, it offers seamless integration for your electronic projects. Designed for straight mount orientation, it fits effortlessly into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

