| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-422-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-422-203 |
307-074-422-203
| Heilind Number: | EDA307-074-422-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-422-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision and durability in mind, this green connector features a high amperage of 5 A, making it ideal for power-intensive applications. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With two rows and 74 positions, it offers ample connectivity options for your electronic designs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting orientation, it provides flexibility in PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various industrial and commercial projects. Upgrade your connectivity solutions with this essential component.

