| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-422-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-422-204 |
307-074-422-204
| Heilind Number: | EDA307-074-422-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-422-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of precision-machined Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, while the 74 positions cater to versatile connectivity needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal performance in diverse conditions. Trust in this connector for robust and efficient board-to-board connections in your electronic projects.

