| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-440-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-440-203 |
307-074-440-203
| Heilind Number: | EDA307-074-440-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-440-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a dual-row configuration with 74 positions, ensuring ample connectivity options for your electronic devices. Crafted with precision, it boasts copper alloy contacts for reliable signal transmission and a durable UL 94V-0 Thermoplastic Polyester housing. The green color not only adds a pop of vibrancy to your setup but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, this connector offers a perfect fit for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, ensuring optimal performance even in harsh environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

