| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-440-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-440-268 |
307-074-440-268
| Heilind Number: | EDA307-074-440-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-440-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a reliable amperage rating of 5A, it ensures efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with 74 positions offers ample connectivity options. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Suitable for a wide range of applications, this connector can withstand extreme temperatures from -40 to 105°C, making it ideal for demanding environments. Upgrade to our Card Edge Connector today and experience enhanced performance in your electronic projects.

