| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-442-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-442-201 |
307-074-442-201
| Heilind Number: | EDA307-074-442-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-442-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector. Engineered for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its dual-row design with a pitch of .156 inches and row spacing of .2 inches accommodates up to 74 positions, perfect for high-density PCB applications. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in our connector for efficient board-to-board connections in your electronic projects.

