| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-442-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-442-202 |
307-074-442-202
| Heilind Number: | EDA307-074-442-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-442-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant Green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a double-row design and a total of 74 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees reliable transmission of up to 5A, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment during assembly. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for diverse operating environments. Upgrade your connectivity solutions with this essential component.

