| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-442-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-442-268 |
307-074-442-268
| Heilind Number: | EDA307-074-442-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-442-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, this connector is not only visually appealing but also ensures optimal performance. With two rows of high-quality Copper Alloy contacts, it offers a total of 74 positions at a pitch of .156 inches, meeting the demands of your intricate circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Trust in this connector for a secure and efficient link between your PCBs.

