| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-455-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-455-202 |
307-074-455-202
| Heilind Number: | EDA307-074-455-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-455-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it not only offers a secure fit but also adds a pop of color to your setup. Designed for high-performance applications, this connector boasts a 5A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for reliable operation. With two rows and 74 positions, it provides ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Whether you're building a new system or upgrading an existing one, this Card Edge Connector is an essential component for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Trust in its quality and precision engineering for your connectivity needs.

