| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-456-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-456-201 |
307-074-456-201
| Heilind Number: | EDA307-074-456-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-456-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB assembly with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of operating environments. With a pitch of .156 inches and two rows of copper alloy contacts, it offers seamless integration for your 74-position connection needs. Designed for straight mount orientation, it facilitates easy installation and maintenance. Compliant with industry standards, this connector guarantees high-quality and efficient board-to-board communication. Trust in its robust construction and wide operating temperature range of -40 to 105°C to meet the demands of your application, making it an indispensable asset for your electronic projects.

