| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-456-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-456-208 |
307-074-456-208
| Heilind Number: | EDA307-074-456-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-456-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for seamless integration on your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance under tough conditions. With a maximum amperage of 5 A, it guarantees efficient power transfer. Featuring two rows of precision-machined Copper Alloy contacts, it offers superior conductivity and stability. The .156-inch pitch and .2-inch row spacing accommodate 74 positions, allowing for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications in demanding environments. Upgrade your PCB connections with this high-quality connector for seamless and reliable performance.

