| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-458-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-458-212 |
307-074-458-212
| Heilind Number: | EDA307-074-458-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-458-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this essential component features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each rated for 5A, it guarantees seamless power transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal integrity. With 74 positions in total, it accommodates complex circuitry with ease. Its right-angle mount orientation allows for convenient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures stability in diverse applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

