| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-459-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-459-207 |
307-074-459-207
| Heilind Number: | EDA307-074-459-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-459-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. With a dual-row design and 74 positions, it offers ample room for multiple connections. The copper alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this right-angle mount connector is a versatile choice for your PCB assembly needs.

