| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-459-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-459-212 |
307-074-459-212
| Heilind Number: | EDA307-074-459-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-459-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a vibrant green color, it boasts a robust design with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With 74 positions spread across 2 rows, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. The right-angle mount orientation adds versatility to your setup, making it a must-have for any electronics project. Elevate your connectivity game with this high-performance Card Edge Connector.

