| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-460-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-460-204 |
307-074-460-204
| Heilind Number: | EDA307-074-460-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-460-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, a vital component designed for seamless integration in PCB setups. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts offering a total of 74 positions, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in various conditions. Trust in this essential component for your connectivity needs.

