| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-460-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-460-208 |
307-074-460-208
| Heilind Number: | EDA307-074-460-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-460-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually appealing but also constructed with durability in mind. With a 5 A amperage rating, it ensures efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options for your electronic devices. Boasting 74 positions, this connector offers versatility in your design layout. Whether you require straight or right-angle mount orientation, it accommodates your specific application needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments and ensures reliable performance. Elevate your PCB connectivity with this essential component.

