| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-522-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-522-202 |
307-074-522-202
| Heilind Number: | EDA307-074-522-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-522-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. Its two rows of contact points, crafted from high-quality Copper Alloy, ensure reliable power and data transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal performance in densely packed circuitry. Boasting a generous 74 positions, it accommodates multiple connections with ease. Its straight mount orientation facilitates effortless installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environmental conditions. Trust in this essential component for efficient and secure board-to-board connections in your electronic assemblies.

