| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-522-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-522-207 |
307-074-522-207
| Heilind Number: | EDA307-074-522-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-522-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and 74 positions, it offers ample connectivity options for your electronic devices. The green color not only adds a visual pop but also signifies its eco-friendly construction. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality in various environments. Trust in its 5A amperage and .156-inch pitch to deliver seamless power and data transmission. Perfect for board-to-board connections, this straight-mount connector is a must-have in any electronic setup.

