| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-522-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-522-278 |
307-074-522-278
| Heilind Number: | EDA307-074-522-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-522-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance and easy installation. Featuring a vibrant green color, this connector is not only functional but also adds a pop of color to your electronic setup. Made with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and efficient power transmission. With two rows and a total of 74 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.

