| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-524-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-524-268 |
307-074-524-268
| Heilind Number: | EDA307-074-524-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-524-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. This essential component, featuring a vibrant green color, ensures reliable power transmission with an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With two rows and 74 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch further optimize performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your assembly process with this high-quality connector.

