| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-555-202 |
307-074-555-202
| Heilind Number: | EDA307-074-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-555-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 74 positions with a pitch of .156 inches, ensuring reliable data transmission. Crafted with precision, the contact material is made of durable copper alloy, guaranteeing optimal conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and heat resistance, with an operating temperature range of -40 to 105°C. Its straight mount orientation and green color make it easy to identify and install. Perfect for a wide range of applications, this connector is a must-have in any electronic setup. Upgrade your connectivity solutions with our Card Edge Connector today.

