| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-555-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-555-204 |
307-074-555-204
| Heilind Number: | EDA307-074-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-555-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures long-lasting reliability. With a green color for easy identification, it offers a double-row configuration with 74 positions, allowing for efficient data transfer. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for use in board-to-board connections, it provides seamless integration and durability for your electronic projects. Trust in our Card Edge Connector for high-quality, dependable performance.

