| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-555-207 |
307-074-555-207
| Heilind Number: | EDA307-074-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-555-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color and crafted with precision, this connector ensures seamless power transmission. With an amperage rating of 5 A, it guarantees reliable performance. The housing is made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. With two rows of contacts made of Copper Alloy, it provides efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate various PCB layouts. Boasting 74 positions, it allows for multiple connections. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this high-quality connector for your PCB assembly needs.

