| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-555-212 |
307-074-555-212
| Heilind Number: | EDA307-074-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-555-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and seamless integration. Featuring a vibrant green color and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector boasts a 5A amperage rating, making it ideal for high-power applications. With two rows and 74 positions, it provides ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation further simplifies setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and robust solution for your board-to-board PCB connection needs. Trust in its quality and performance to keep your electronic devices running smoothly.

