| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-556-201 |
307-074-556-201
| Heilind Number: | EDA307-074-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-556-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features two rows with a total of 74 positions, ensuring seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers durability and safety. Each contact is made of copper alloy for reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic assembly projects.

