| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-558-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-558-202 |
307-074-558-202
| Heilind Number: | EDA307-074-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-558-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of 74 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Its right-angle mount orientation facilitates space-saving installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in industries like telecommunications, computing, and industrial automation. Trust in its high amperage rating of 5A for safe and efficient power transmission. Elevate your device design with this essential component, a reliable solution for your connectivity needs.

