| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-558-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-558-203 |
307-074-558-203
| Heilind Number: | EDA307-074-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-558-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green color, it not only ensures easy identification but also adds a touch of visual appeal to your assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust housing that can withstand even the most demanding environments. With two rows of contact points made from durable Copper Alloy, each with a pitch of .156 inches and a spacing of .2 inches, you can achieve reliable and efficient connections every time. Boasting 74 positions in total, this connector offers ample room for your circuitry needs. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures performance in various conditions. Trust in this essential component for your connectivity solutions in the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your projects with superior quality and functionality.

