| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-558-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-558-204 |
307-074-558-204
| Heilind Number: | EDA307-074-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-558-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Easily connect your circuit boards with this Card Edge Connector. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a variety of environments. The copper alloy contacts provide efficient power transmission, while the green color adds a touch of organization to your setup. With a right-angle mount orientation and .156-inch pitch, it offers convenience in installation. Featuring 74 positions spread across 2 rows, it accommodates multiple connections with ease. Rated for 5A and operating in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.

