| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-558-212 |
307-074-558-212
| Heilind Number: | EDA307-074-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts robust performance with a 5 A amperage rating, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliable conductivity. With two rows and 74 positions, it offers ample connectivity options for your PCB layout. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Engineered for efficiency, its right-angle mount orientation suits various installation requirements. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Elevate your PCB design with this essential component, available in our comprehensive range of connectors.

