| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-559-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-559-202 |
307-074-559-202
| Heilind Number: | EDA307-074-559-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-559-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Featuring a sleek design in a vibrant green hue, this connector is not only visually appealing but also highly functional. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various operating conditions. Equipped with two rows of contacts made from copper alloy, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Boasting a generous 74 positions, it allows for extensive connectivity options. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Trust in our Card Edge Connector for seamless and dependable board-to-board connections.

