| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-559-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-559-203 |
307-074-559-203
| Heilind Number: | EDA307-074-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-559-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Boasting a dual-row configuration with 74 positions, it offers ample connectivity options for your systems. The contact material, crafted from Copper Alloy, ensures reliable and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every connection. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105 °C ensures suitability for a variety of environments. Trust in this connector for secure and high-speed data transmission in your electronic applications.

