| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-560-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-560-201 |
307-074-560-201
| Heilind Number: | EDA307-074-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-560-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of Copper Alloy contacts, it ensures efficient power transmission at an amperage of 5A. The .156 inch pitch and .2 inch row spacing accommodate 74 positions, offering ample connectivity options. Perfect for straight mount orientations, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component that guarantees reliable performance in any application.

